Microchip Technology24LC01BHT-I/LTEEPROM
EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 5-Pin SC-70 T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
5 |
EDA / CAD Models |