Microchip Technology24LC256-E/MFEEPROM
EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V 8-Pin DFN-S EP Tube Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.32.00.51 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.84 |
Package Width | 6 |
Package Length | 5 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN-S EP |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |