Microchip Technology24LC32A-I/SMEEPROM
EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin SOIJ Tube
Compliant | |
EAR99 | |
Active | |
8542.32.00.51 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.98(Max) |
Package Width | 5.25 |
Package Length | 5.26 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIJ |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |