Top Searched
Microchip Technology24LC32AT-I/OTEEPROM
EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.32.00.51 | |
Automotive | No |
PPAP | No |
32K | |
4Kx8 | |
3 | |
Yes | |
200(Min) | |
3500 | |
0.4 | |
CMOS | |
Serial-I2C | |
2.5 | |
3.3|5 | |
5.5 | |
2.5 to 5.5 | |
3 | |
-40 | |
85 | |
Industrial | |
Yes | |
Tape and Reel | |
8 | |
Mounting | Surface Mount |
Package Height | 1.3(Max) mm |
Package Width | 1.6 mm |
Package Length | 2.9 mm |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |