Calex Manufacturing Co., Inc24S12.30MTW (ROHS)DC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 12V 30A 360W 6-Pin Half-Brick
Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
9 | |
24 | |
36 | |
12 | |
30 | |
360 | |
2250V | |
DC/DC | |
4 | |
200(Typ) | |
Yes | |
0.08% | |
0.05% | |
95.5 | |
Positive | |
-40 | |
105 | |
Fixed | |
109.2 | |
Mounting | Through Hole |
Package Height | 13.2 |
Package Width | 61 |
Package Length | 63.5 |
PCB changed | 6 |
Supplier Package | Half-Brick |
6 |