Reduced Price
Calex Manufacturing Co., Inc24S12.41MXW (ROHS)DC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 12V 41A 500W 6-Pin Half-Brick
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
9 | |
24 | |
36 | |
12 | |
41 | |
500 | |
1500V | |
DC/DC | |
4 | |
200(Typ) | |
Yes | |
0.15% | |
0.15% | |
96.1 | |
Positive | |
-40 | |
105 | |
Fixed | |
109.2 | |
Mounting | Through Hole |
Package Height | 13.2 |
Package Width | 61 |
Package Length | 63.5 |
PCB changed | 6 |
Supplier Package | Half-Brick |
6 |