Top Searched
Calex Manufacturing Co., Inc24S24.42FXW (ROHS)DC to DC Converter and Switching Regulator Module
Module DC-DC 14VIN 1-OUT 24V 42A 1000W 13-Pin Brick
Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Step Up | |
Isolated | |
1 | |
9 | |
14 | |
36 | |
24 | |
42 | |
1000 | |
1500V | |
DC/DC | |
4 | |
200(Typ) | |
Yes | |
0.1% | |
0.1% | |
96.4 | |
Positive | |
-40 | |
105 | |
Fixed | |
242 | |
Mounting | Through Hole |
Package Height | 13.2 |
Package Width | 63.5 |
Package Length | 119.4 |
PCB changed | 13 |
Supplier Package | Brick |
13 |