Mill-Max2501-2-00-44-00-00-07-0Connector Terminals
Turret Terminal Brass Alloy 8.33mm Silver Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Have a wire which needs to be connected to something? This 2501-2-00-44-00-00-07-0 connector contact from Mill-Max Mfg. Corp. will get you there. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 8.33 mm long and 3.18 mm. It uses the solder termination method.