Johanson Dielectrics250R05L1R8BV4TCapacitor Ceramic Multilayer

Cap Ceramic 1.8pF 25V C0G 0.1pF Pad SMD 0201 125°C Ultra Low ESR T/R

This 250R05L1R8BV4T multilayer ceramic capacitor (MLCC) from Johanson consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 1.8pF. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep.

3 parts: Ships today

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1844+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      3
      Country Of origin:
      United States of America
         
      • Price: $0.015
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1844+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      United States of America
      • In Stock: 3 parts
      • Price: $0.015