Johanson Dielectrics250R05L220GV4TCapacitor Ceramic Multilayer
Cap Ceramic 22pF 25V C0G 2% Pad SMD 0201 125°C Ultra Low ESR T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
22pF | |
2% | |
25VDC | |
Ultra Low | |
C0G | |
Standard | |
Yes | |
High Q|Low Loss | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
0.05 | |
0.6 X 0.3 X 0.3 | |
0201 | |
-55 | |
125 | |
Tape and Reel | |
0.6 | |
0.3 | |
0.3 | |
±0.03 | |
±0.03 | |
±0.03 |
You can use multiple capacitors of different parameters choosing this 250R05L220GV4T multilayer ceramic capacitor from Johanson! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 22pF. It has a tolerance of 2%. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep.