Johanson Dielectrics250R05L4R7BV4TCapacitor Ceramic Multilayer

Cap Ceramic 4.7pF 25V C0G 0.1pF Pad SMD 0201 125°C Ultra Low ESR T/R

This 250R05L4R7BV4T multilayer ceramic capacitor from Johanson has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 4.7pF. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep.

8,129 parts: Ships today

This item has been discontinued

    Total$0.14Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2416+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      8129
      Country Of origin:
      United States of America
         
      • Price: $0.1421
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2416+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      United States of America
      • In Stock: 8,129 parts
      • Price: $0.1421