Johanson Dielectrics250R07S330FV4TCapacitor Ceramic Multilayer

Cap Ceramic 33pF 25V C0G 1% Pad SMD 0402 125°C T/R

This 250R07S330FV4T multilayer ceramic capacitor from Johanson offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 1%. This product is 1.02 mm long, 0.51 mm tall and 0.51 mm deep. Its capacitance value is 33pF.

425 parts: Ships today

    Total$0.24Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2146+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      425
      Country Of origin:
      United States of America
         
      • Price: $0.2444
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2146+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      United States of America
      • In Stock: 425 parts
      • Price: $0.2444