Johanson Dielectrics250R07S330JV4TCapacitor Ceramic Multilayer
Cap Ceramic 33pF 25V C0G 5% Pad SMD 0402 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
This 250R07S330JV4T multilayer ceramic capacitor from Johanson offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 33pF. This product is 1.02 mm long, 0.51 mm tall and 0.51 mm deep. It has a tolerance of 5%.