10% Off

Johanson Dielectrics250R14W223JV6TCapacitor Ceramic Multilayer

Cap Ceramic 0.022uF 25V X7R 5% Pad SMD 0603 125°C T/R

This 250R14W223JV6T multilayer ceramic capacitor from Johanson has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 5%. This product is 1.6 mm long, 0.89(Max) mm tall and 0.81 mm deep. Its capacitance value is 0.022uF.

Import TariffMay apply to this part

1,139 parts: Ships today

This item has been discontinued

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1227+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      1139
      Country Of origin:
      China
         
      • Price: $0.0092
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1227+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 1,139 parts
      • Price: $0.0092