APEM25136NAHSwitch Slide
Switch Slide ON ON SPDT Top Slide 1A 30VDC 20000Cycles PC Pins Thru-Hole
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Professional Grade | |
Top Slide | |
SPDT | |
ON ON | |
1@30VDC | |
1000Vrms | |
1000 | |
10 | |
10000 | |
20000 | |
2.8 | |
1 | |
Through Hole | |
PC Pins | |
3 | |
3.8 | |
2.54 | |
Terminals | |
Epoxy | |
Straight | |
-40 | |
85 | |
14.1 | |
7.5 | |
8.1 | |
14.1 | |
7.5 | |
10.9 |
EDA / CAD Models |