Johanson Dielectrics251R14S1R2BV4TCapacitor Ceramic Multilayer

Cap Ceramic 1.2pF 250V C0G 0.1pF Pad SMD 0603 125°C T/R

This 251R14S1R2BV4T multilayer ceramic capacitor from Johanson is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 1.57 mm long, 0.76 mm tall and 0.81 mm deep. Its capacitance value is 1.2pF.

7,171 parts: Ships today

    Total$0.21Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2148+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      7171
      Country Of origin:
      Mexico
         
      • Price: $0.2056
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2148+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Mexico
      • In Stock: 7,171 parts
      • Price: $0.2056