Johanson Dielectrics251R14S1R8BV4TCapacitor Ceramic Multilayer

Cap Ceramic 1.8pF 250V C0G 0.1pF Pad SMD 0603 125°C T/R

Use Johanson's 251R14S1R8BV4T multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 1.57 mm long, 0.76 mm tall and 0.81 mm deep. Its capacitance value is 1.8pF.

1,350 parts: Ships today

    Total$0.21Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2302+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      1350
      Country Of origin:
      United States of America
         
      • Price: $0.2063
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2302+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      United States of America
      • In Stock: 1,350 parts
      • Price: $0.2063