Johanson Dielectrics251R14S220FV4TCapacitor Ceramic Multilayer

Cap Ceramic 22pF 250V C0G 1% Pad SMD 0603 125°C T/R

Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this 251R14S220FV4T multilayer ceramic capacitor from Johanson can be used in multiple applications and for various purposes. It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 1.57 mm long, 0.76 mm tall and 0.81 mm deep. It has a tolerance of 1%. Its capacitance value is 22pF.

2 parts: Ships today

    Total$0.04Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1342+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      2
      Country Of origin:
      China
         
      • Price: $0.0386
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1342+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 2 parts
      • Price: $0.0386