Johanson Dielectrics251R14S220JV4TCapacitor Ceramic Multilayer
Cap Ceramic 22pF 250V C0G 5% Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.23.00.40 | |
Automotive | No |
PPAP | No |
This 251R14S220JV4T multilayer ceramic capacitor from Johanson is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 1.57 mm long, 0.76 mm tall and 0.81 mm deep. Its capacitance value is 22pF. It has a tolerance of 5%.