Johanson Dielectrics251R14S2R2AV4TCapacitor Ceramic Multilayer
Cap Ceramic 2.2pF 250V C0G 0.05pF Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
With alternating layers of ceramic acting as the dielectric and electrodes, this 251R14S2R2AV4T multilayer ceramic capacitor from Johanson achieves a large capacitance in a small package. It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 1.57 mm long, 0.76 mm tall and 0.81 mm deep. Its capacitance value is 2.2pF.