Johanson Dielectrics251R14S2R2BV4RCapacitor Ceramic Multilayer
Cap Ceramic 2.2pF 250V C0G 0.1pF Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
This 251R14S2R2BV4R multilayer ceramic capacitor from Johanson offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 2.2pF. This product is 1.57 mm long, 0.76 mm tall and 0.81 mm deep.