Top Purchased
Johanson Dielectrics251R14S2R7BV4TCapacitor Ceramic Multilayer
Cap Ceramic 2.7pF 250V C0G 0.1pF Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
With alternating layers of ceramic acting as the dielectric and electrodes, this 251R14S2R7BV4T multilayer ceramic capacitor from Johanson achieves a large capacitance in a small package. It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 1.57 mm long, 0.76 mm tall and 0.81 mm deep. Its capacitance value is 2.7pF.