Reduced Price

Johanson Dielectrics251R14S2R7CV4TCapacitor Ceramic Multilayer

Cap Ceramic 2.7pF 250V C0G 0.25pF Pad SMD 0603 125°C T/R

This 251R14S2R7CV4T multilayer ceramic capacitor (MLCC) from Johanson consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 1.57 mm long, 0.76 mm tall and 0.81 mm deep. Its capacitance value is 2.7pF.

131 parts: Ships today

    Total$0.10Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1917+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      131
      Country Of origin:
      United States of America
         
      • Price: $0.0960
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1917+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      United States of America
      • In Stock: 131 parts
      • Price: $0.0960