Johanson Dielectrics251R14S390JV4TCapacitor Ceramic Multilayer
Cap Ceramic 39pF 250V C0G 5% Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
Do you need a non-polarized capacitor? This 251R14S390JV4T multilayer ceramic capacitor from Johanson can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 1.57 mm long, 0.76 mm tall and 0.81 mm deep. Its capacitance value is 39pF. It has a tolerance of 5%.