Johanson Dielectrics251R14S3R0BV4TCapacitor Ceramic Multilayer
Cap Ceramic 3pF 250V C0G 0.1pF Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
Use Johanson's 251R14S3R0BV4T multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 3pF. This product is 1.57 mm long, 0.76 mm tall and 0.81 mm deep.