50% Off
Johanson Dielectrics251R14S3R3AV4TCapacitor Ceramic Multilayer
Cap Ceramic 3.3pF 250V C0G 0.05pF Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this 251R14S3R3AV4T multilayer ceramic capacitor from Johanson can be used in multiple applications and for various purposes. It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 1.57 mm long, 0.76 mm tall and 0.81 mm deep. Its capacitance value is 3.3pF.