Johanson Dielectrics251R14S5R6BV4TCapacitor Ceramic Multilayer
Cap Ceramic 5.6pF 250V C0G 0.1pF Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
This 251R14S5R6BV4T multilayer ceramic capacitor from Johanson has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 5.6pF. This product is 1.57 mm long, 0.76 mm tall and 0.81 mm deep.