Johanson Dielectrics251R14S6R8BV4TCapacitor Ceramic Multilayer
Cap Ceramic 6.8pF 250V C0G 0.1pF Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
This 251R14S6R8BV4T multilayer ceramic capacitor (MLCC) from Johanson consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 1.57 mm long, 0.76 mm tall and 0.81 mm deep. Its capacitance value is 6.8pF.