Johanson Dielectrics251R14S6R8CV4TCapacitor Ceramic Multilayer

Cap Ceramic 6.8pF 250V C0G 0.25pF Pad SMD 0603 125°C T/R

Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this 251R14S6R8CV4T multilayer ceramic capacitor from Johanson! It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 1.57 mm long, 0.76 mm tall and 0.81 mm deep. Its capacitance value is 6.8pF.

997 parts: Ships today

    Total$0.26Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2220+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      997
      Country Of origin:
      United States of America
         
      • Price: $0.2613
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2220+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      United States of America
      • In Stock: 997 parts
      • Price: $0.2613