Johanson Dielectrics251R14S8R2CV4TCapacitor Ceramic Multilayer

Cap Ceramic 8.2pF 250V C0G 0.25pF Pad SMD 0603 125°C T/R

Do you need a capacitor with high stability and low losses? Then this 251R14S8R2CV4T multilayer ceramic capacitor from Johanson is the solution you are looking for! It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 8.2pF. This product is 1.57 mm long, 0.76 mm tall and 0.81 mm deep.

1 part: Ships tomorrow

    Total$0.04Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2314+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      United States of America
         
      • Price: $0.042
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2314+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      United States of America
      • In Stock: 1 part
      • Price: $0.042