Johanson Dielectrics251R15S151JV4ECapacitor Ceramic Multilayer

Cap Ceramic 150pF 250V C0G 5% Pad SMD 0805 125°C Ultra Low ESR T/R

This 251R15S151JV4E multilayer ceramic capacitor from Johanson uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 5%. This product is 2.03 mm long, 1.02 mm tall and 1.27 mm deep. Its capacitance value is 150pF.

23 parts: Ships today

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1550+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      23
      Country Of origin:
      United States of America
         
      • Price: $0.0171
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1550+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      United States of America
      • In Stock: 23 parts
      • Price: $0.0171