Johanson Dielectrics251R15S1R0CV4ECapacitor Ceramic Multilayer

Cap Ceramic 1pF 250V C0G 0.25pF Pad SMD 0805 125°C Ultra Low ESR T/R

Do you need a non-polarized capacitor? This 251R15S1R0CV4E multilayer ceramic capacitor from Johanson can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 2.03 mm long, 1.02 mm tall and 1.27 mm deep. Its capacitance value is 1pF.

509 parts: Ships today

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1223+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      509
      Country Of origin:
      United States of America
         
      • Price: $0.0140
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1223+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      United States of America
      • In Stock: 509 parts
      • Price: $0.0140