Johanson Dielectrics251R15S390JV4ECapacitor Ceramic Multilayer

Cap Ceramic 39pF 250V C0G 5% Pad SMD 0805 125°C T/R

Do you need a non-polarized capacitor? This 251R15S390JV4E multilayer ceramic capacitor from Johanson can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 2.03 mm long, 1.02 mm tall and 1.27 mm deep. It has a tolerance of 5%. Its capacitance value is 39pF.

2,901 parts: Ships today

    Total$0.21Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2249+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      2901
      Country Of origin:
      United States of America
         
      • Price: $0.2120
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2249+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      United States of America
      • In Stock: 2,901 parts
      • Price: $0.2120