Johanson Dielectrics251R15S470JV4ECapacitor Ceramic Multilayer
Cap Ceramic 47pF 250V C0G 5% Pad SMD 0805 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
This 251R15S470JV4E multilayer ceramic capacitor (MLCC) from Johanson consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 5%. This product is 2.03 mm long, 1.02 mm tall and 1.27 mm deep. Its capacitance value is 47pF.