Johanson Dielectrics251R15S6R8CV4ECapacitor Ceramic Multilayer
Cap Ceramic 6.8pF 250V C0G 0.25pF Pad SMD 0805 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
This 251R15S6R8CV4E multilayer ceramic capacitor from Johanson can be used in multiple applications and for various purposes. It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 6.8pF. This product is 2.03 mm long, 1.02 mm tall and 1.27 mm deep.