EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8414.59.15.00 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
Product Category | DC Fan |
Voltage Rating (V) | 12 |
Operating Input Voltage Range (V) | 10 to 14 |
Power Rating (W) | 0.5 |
Nominal Speed (r/min) | 9000 |
Maximum Airflow (CFM) | 1.9 |
Noise Level (dB) | 15 |
Bearings | Sintec-Sleeve |
Shape | Square |
Size (Metric) (mm) | 25 X 25 X 8 |
Mounting | Flange Mount |
Protection | Locking|Polarity |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 70 |
Product Weight (g) | 5 |
Product Length (Metric) (mm) | 25 |
Product Depth (Metric) (mm) | 25 |
Product Height (Metric) (mm) | 8 |
Special Features | Low Power Consumption |