ERNI Electronics254124Connector Backplane
Conn DIN 41612 F 160 POS 2.54mm Press Fit ST Thru-Hole
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
DIN 41612 | |
F | |
160 | |
Press Fit | |
2.54 | |
Straight | |
1 | |
-55 | |
125 | |
400 | |
85 | |
15.7 | |
11.6 | |
Through Hole |
Solder this din 41612 254124 backplane connector from ERNI Electronics directly onto a PCB to more easily link multiple connectors together. This F connector has 160 F contacts. It has a female type gender. It has a straight body orientation. This is a 5-row connector. Its pitch is 2.54 mm. It uses the press fit termination method. 254124 is housed in polybutylene terephthalate. This product is 85 mm long, 11.6 mm tall and 15.7 mm deep.