WAGO Kontakttechnik GmbH255-502Connector Terminal Blocks
Conn Terminal Block 2 POS 7.5mm Solder ST Thru-Hole 24A Box
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Terminal Block | |
2 | |
1 | |
7.5 | |
2 | |
Solder | |
Straight | |
24 | |
500V | |
-60 | |
105 | |
Box | |
N/A | |
18.3 | |
14.2 | |
Gray | |
Through Hole |
EDA / CAD Models |