EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Cable Length (m) | 0.914 |
Cable Type | Audio |
Wire Size (AWG) | 22 |
Connector Type A | RCA |
Connector Type B | RCA |
Gender | M-M |
Number of Contacts | 2 to 2 |
Contact Material | Copper Alloy |
Contact Plating | Gold |
This has a RCA to RCA connector. It has a patch cord cable. Its wire is 22 AWG.