Microchip Technology25LC040T-I/SNEEPROM
EEPROM Serial-SPI 4K-bit 512 x 8 3.3V/5V 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.32.00.51 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |