Lumberg Holding GmbH & Co. KG2,5 MSF/O 05Connector Headers and PCB Receptacles

Conn Shrouded Header HDR 5 POS 2.5mm Solder ST Thru-Hole Bulk

Support physical configuration options for jumper posts by mounting this shrouded 2,5 MSF/O 05 header connector from Lumberg. This HDR connector's 5 contacts that are made out of bronze and plated with tin over nickel. It has a straight body orientation. Its pitch is 2.5 mm. It has a maximum voltage rating of 160 VAC. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 5 A. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -40 to 120 °C. This product is 17.2 mm long, 14.2 mm tall and 7.5 mm deep. It uses the solder termination method. 2,5 MSF/O 05 is housed in polyamide 6/6.

3,624 parts: Ships in 3 days

    Total$0.25Price for 1

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2505+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Poland
      • In Stock: 3,624 parts
      • Price: $0.2501