Lumberg Holding GmbH & Co. KG2,5 MSF/O 07Connector Headers and PCB Receptacles
Conn Shrouded Header HDR 7 POS 2.5mm Solder ST Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Shrouded Header | |
HDR | |
7 | |
1 | |
Solder | |
2.5 | |
Straight | |
5 | |
160VAC | |
1000 | |
-40 | |
120 | |
Bulk | |
22.2 | |
7.5 | |
14.2 | |
Through Hole |
Think of Lumberg's shrouded 2,5 MSF/O 07 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 7 contacts that are made out of bronze and plated with tin over nickel. Its pitch is 2.5 mm. It has a maximum voltage rating of 160 VAC. It has a header type gender. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 5 A. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -40 to 120 °C. It uses the solder termination method. This product is 22.2 mm long, 14.2 mm tall and 7.5 mm deep. 2,5 MSF/O 07 is housed in polyamide 6/6.