Lumberg Holding GmbH & Co. KG2,5 MSFQ 02Connector Headers and PCB Receptacles

Conn Shrouded Header HDR 2 POS 5mm Solder ST Thru-Hole Bulk

Use this shrouded 2,5 MSFQ 02 connector from Lumberg when board-to-board interconnects is required. This HDR connector's 2 contacts that are made out of brass and plated with tin over nickel. Its pitch is 5 mm. It has a maximum voltage rating of 160 VAC. It has a header type gender. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 5 A. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 9.7 mm long, 22.5 mm tall and 7.5 mm deep. This connector has an operating temperature of -40 to 120 °C. 2,5 MSFQ 02 is housed in polyamide.

176 parts: Ships in 2 days

    Total$0.30Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2319+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Poland
      • In Stock: 176 parts
      • Price: $0.3048