Lumberg Holding GmbH & Co. KG2,5 MSFQ 04Connector Headers and PCB Receptacles

Conn Shrouded Header HDR 4 POS 5mm Solder ST Thru-Hole Bulk

Lumberg's shrouded 2,5 MSFQ 04 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 4 contacts that are made out of brass and plated with tin over nickel. It has a straight body orientation. It has a header type gender. Its pitch is 5 mm. This is a 1-row connector. It has a maximum voltage rating of 160 VAC. This device has a maximum current rating of 5 A. This product comes packaged in bulk, so the parts will be stored loosely. This product is 14.7 mm long, 22.5 mm tall and 7.5 mm deep. 2,5 MSFQ 04 is housed in polyamide. It uses the solder termination method. This connector has an operating temperature of -40 to 120 °C.

8,275 parts: Ships in 2 days

    Total$0.31Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2503+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Poland
      • In Stock: 8,275 parts
      • Price: $0.3063