Lumberg Holding GmbH & Co. KG2,5 MSFW 02 (3114)Connector Headers and PCB Receptacles
Conn Shrouded Header HDR 2 POS 5mm Solder RA Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Use this shrouded 2,5 MSFW 02 (3114) connector from Lumberg when board-to-board interconnects is required. This HDR connector's 2 contacts that are made out of brass and plated with tin over nickel. It has a maximum voltage rating of 160 VAC. This is a 1-row connector. Its pitch is 5 mm. It has a header type gender. It has a right angle body orientation. This device has a maximum current rating of 5 A. This product comes packaged in bulk, so the parts will be stored loosely. This product is 9.7 mm long, 7.5 mm tall and 24.75 mm deep. It uses the solder termination method. 2,5 MSFW 02 (3114) is housed in polyamide. This connector has an operating temperature of -40 to 120 °C.