Lumberg Holding GmbH & Co. KG2,5 MSFW 08Connector Headers and PCB Receptacles

Conn Shrouded Header HDR 8 POS 5mm Solder RA Thru-Hole Bulk

Look no further than the shrouded 2,5 MSFW 08 header connector from Lumberg, a great tool to use when board-to-board interconnects is required. This HDR connector's 8 contacts that are made out of brass and plated with tin over nickel. It has a maximum voltage rating of 160 VAC. It has a right angle body orientation. Its pitch is 5 mm. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 5 A. This product comes packaged in bulk, so the parts will be stored loosely. This product is 24.7 mm long, 7.5 mm tall and 24.75 mm deep. It uses the solder termination method. 2,5 MSFW 08 is housed in polyamide. This connector has an operating temperature of -40 to 120 °C.

385 parts: Ships in 2 days

    Total$0.49Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2343+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Poland
      • In Stock: 385 parts
      • Price: $0.4863