Lumberg Holding GmbH & Co. KG2,5 MSFW 10Connector Headers and PCB Receptacles

Conn Shrouded Header HDR 10 POS 5mm Solder RA Thru-Hole Bulk

Make strong and binding connections on your circuit boards by adopting this shrouded 2,5 MSFW 10 connector from Lumberg. This HDR connector's 10 contacts that are made out of brass and plated with tin over nickel. This is a 1-row connector. It has a header type gender. Its pitch is 5 mm. It has a maximum voltage rating of 160 VAC. It has a right angle body orientation. This device has a maximum current rating of 5 A. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 29.7 mm long, 7.5 mm tall and 24.75 mm deep. This connector has an operating temperature of -40 to 120 °C. 2,5 MSFW 10 is housed in polyamide.

2,555 parts: Ships in 2 days

    Total$0.55Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2309+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Poland
      • In Stock: 2,555 parts
      • Price: $0.5519