Rubycon Corporation25PEV100M6.3X8Capacitor Aluminum Polymer
Cap Aluminum Polymer Hybrid 100uF 25VDC 20%( 6.3 X 8mm) SMD 0.03 Ohm 2.2A 10000h 105°C Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | Yes |
PPAP | Unknown |
Polymer Hybrid | |
100uF | |
20% | |
25VDC | |
0.03 | |
Ultra Low | |
2000 | |
25@2Min | |
10000 | |
Polar | |
Cylindrical | |
Surface Mount | |
2 | |
6.3 X 8 | |
-55 | |
105 | |
6.3 | |
8 |
EDA / CAD Models |