Rubycon Corporation25PZE330M10X9Capacitor Aluminum Polymer
Cap Aluminum Polymer Hybrid 330uF 25VDC 20%( 10 X 9mm) Radial 5mm 0.02 Ohm 2.74A 10000h 105°C Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | Yes |
PPAP | Unknown |
Polymer Hybrid | |
330uF | |
20% | |
25VDC | |
0.02 | |
Ultra Low | |
2500 | |
82.5@2Min | |
10000 | |
Polar | |
Aluminum Cylindrical Can | |
Through Hole | |
Radial | |
5 | |
2 | |
Long Lead | |
10 X 9 | |
-55 | |
105 | |
0.6 | |
10 | |
9 |
EDA / CAD Models |