Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8533.40.80.70 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Trimmer | |
10K | |
10% | |
300 | |
0.5 (1/2) | |
Cermet | |
-55 | |
125 | |
±100 | |
Lin | |
Pin | |
Side | |
2.77 | |
1(Elec)|1(Mech) | |
1 | |
210 | |
1 | |
200 | |
1 | |
Tube | |
6.86 | |
4.83 | |
6.86 | |
0.6 | |
Through Hole |
Apply this 25SR10KLF potentiometer from BI Technologies (TT electronics) to infrequently adjust the resistance value for your circuit. This product has a resistance value of 10K Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The 25SR10KLF part has a pin termination style. It has a tolerance of 10%. This part has an operating temperature of -55 to 125 °C. This product is 6.86 mm long, 6.86 mm tall and 4.83 mm deep. This device is made with cermet technology.